The LM809M3X-4.00 is a simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is available in a TO-236-3 package. The device has a power dissipation of 320mW and a supply current of 18uA. It is not RoHS compliant and is available in tape and reel packaging with 3000 units per reel.
Texas Instruments LM809M3X-4.00 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 18uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM809M3X-4.00 to view detailed technical specifications.
No datasheet is available for this part.
