
The LM80CIMT-3 is a 9-bit power management IC from Texas Instruments, packaged in a TSSOP-24 plastic package. It operates over a temperature range of -25°C to 125°C and can supply power between 2.8V and 5.75V. The device has a quiescent current of 1mA and an operating supply current of 200uA. It is available in rail/Tube packaging and is not RoHS compliant.
Texas Instruments LM80CIMT-3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 200uA |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM80CIMT-3 to view detailed technical specifications.
No datasheet is available for this part.
