
Texas Instruments LM80CIMTX-3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 200uA |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM80CIMTX-3 to view detailed technical specifications.
No datasheet is available for this part.