The LM80CIMTX-5/NOPB is a 9-bit I2C analog-to-digital converter from Texas Instruments. It operates over a temperature range of -25°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 5.75V and a minimum supply voltage of 2.8V. It is packaged in a TSSOP24 package and is available in a tape and reel format. The LM80CIMTX-5/NOPB has a quiescent current of 1mA and an operating supply current of 200uA.
Texas Instruments LM80CIMTX-5/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 200uA |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM80CIMTX-5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.