
The LM810M3-2.63/NOPB is a simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 320mW. This device is available in a TO-236-3 package and is suitable for surface mount applications. The LM810M3-2.63/NOPB is RoHS compliant and has a threshold voltage of 2.63V.
Texas Instruments LM810M3-2.63/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM810M3-2.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
