
The LM810M3-4.38/NOPB is a simple reset/power-on reset IC from Texas Instruments, designed to operate within a temperature range of -40°C to 105°C. It features a totem-pole output and is available in a TO-236-3 package, which is suitable for surface mount applications. This device is compliant with RoHS regulations and has a maximum power dissipation of 320mW. The IC has a threshold voltage of 4.38V and a reset timeout of 140ms. It is suitable for use in a variety of applications, including those that require a simple reset or power-on reset function.
Texas Instruments LM810M3-4.38/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM810M3-4.38/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
