
Serial fan controller with SMBus interface, featuring 6 analog inputs and 8-bit resolution. Operates from a 2.8V to 3.8V supply with a maximum supply current of 400uA. Packaged in a TSSOP surface-mount case measuring 7.8mm x 4.4mm x 0.9mm. Includes a watchdog timer and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM81BIMT-3/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Interface | SMBus |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Analog Inputs | 6 |
| Number of Bits | 9 |
| Operating Supply Current | 400uA |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM81BIMT-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
