
Texas Instruments LM81CIMT-3/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Analog Inputs | 6 |
| Number of Bits | 9 |
| Operating Supply Current | 400uA |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM81CIMT-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
