
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and high output current capability (100mA). This bipolar technology amplifier offers a 21MHz unity gain bandwidth and a 12V/µs slew rate, suitable for applications requiring unlimited capacitive load driving. Operating from a minimum dual supply of 1.25V to a maximum of 30V, it provides a 78dB PSRR and 64dB CMRR. Packaged in a 5-lead SOT-23 for surface mounting, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments LM8261M5X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 21MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 1.05uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8261M5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
