
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and high output current capability of 53mA, supporting unlimited capacitive loads. This general-purpose op amp offers a 21MHz bandwidth and a 12V/µs slew rate, ideal for surface mount applications. Operating from a minimum dual supply of 1.25V up to a maximum of 22V, it provides 84dB common mode rejection and 78dB power supply rejection. Packaged in an 8-pin MSOP, this component operates across a temperature range of -40°C to 85°C.
Texas Instruments LM8262MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 21MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 1.05uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 11V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 11V |
| Output Current | 53mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| Supply Current | 1.15mA |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 84dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM8262MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
