
Dual operational amplifier featuring a 21MHz gain bandwidth product and 12V/µs slew rate. This general-purpose IC offers a 700µV input offset voltage and 84dB common mode rejection ratio. Operating from a minimum dual supply of 1.25V up to a maximum of 11V, or a single supply from 2.5V to 22V, it provides 53mA output current. Packaged in an MSOP-8 for surface mounting, this component operates across a -40°C to 85°C temperature range.
Texas Instruments LM8262MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 21MHz |
| Input Bias Current | 1.05uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 11V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 11V |
| Output Current | 53mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| Supply Current | 1.15mA |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM8262MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
