
Dual operational amplifier featuring a 13MHz unity gain bandwidth and 15MHz gain bandwidth product. This general-purpose op-amp offers a 65mA output current per channel and a 15V/µs slew rate. It operates from a minimum dual supply voltage of 1.25V up to a maximum of 12V, or a single supply from 2.5V to 24V. The component boasts a 700µV input offset voltage and a 64dB common mode rejection ratio, housed in a VSSOP-8 surface mount package.
Texas Instruments LM8272MMX technical specifications.
| -3db Bandwidth | 12.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Supply Current | 950uA |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM8272MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
