
Digital temperature sensor with I2C and SMBus interface, operating from 3V to 3.6V. Features a 7-bit resolution and a wide operating temperature range of -40°C to 125°C. This surface-mount component, housed in a 16-SSOP package, offers a typical supply current of 500µA.
Texas Instruments LM82CIMQA/NOPB technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 6mA |
| Output Type | Digital, I2C |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM82CIMQA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
