
Texas Instruments LM82CIMQAX/NOPB technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM82CIMQAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.