The LM8300IMT9B is a 10-bit UART IC with a data rate of 38.4Kbps and a supply voltage range of 2.7V to 5.5V. It is designed for surface mount applications and is packaged in a TSSOP package. The IC operates within a temperature range of 0°C to 70°C and has an operating supply current of 11.5mA. The LM8300IMT9B is not RoHS compliant and contains lead.
Texas Instruments LM8300IMT9B technical specifications.
| Package/Case | TSSOP |
| Data Rate | 38.4Kbps |
| Interface | UART, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 11.5mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Current | 11.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM8300IMT9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.