The LM831MX is a 16-channel dual audio amplifier from Texas Instruments, designed for industrial temperature operation. It has a supply voltage range of 1.8V to 6V and a maximum supply current of 15mA. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. The LM831MX is suitable for use in applications requiring dual audio amplification, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Texas Instruments LM831MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 15 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM831MX to view detailed technical specifications.
No datasheet is available for this part.