The LM831N is an audio amplifier with a voltage gain of 48dB, operating within a supply voltage range of 1.8V to 6V. It is packaged in a PDIP and is suitable for through-hole mounting. The device can operate within a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM831N technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 48dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM831N to view detailed technical specifications.
No datasheet is available for this part.