
Texas Instruments LM8322JGR8X/NOPB technical specifications.
| Package/Case | VFBGA |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.9mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8322JGR8X/NOPB to view detailed technical specifications.
No datasheet is available for this part.