Texas Instruments LM8325DGR8-1/NOPB technical specifications.
| Package/Case | TFBGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8325DGR8-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.