
Texas Instruments LM8333GGR8AXSX/NOPB technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.9V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM8333 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8333GGR8AXSX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
