Texas Instruments LM8335TLX technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.96 |
| Length | 1.96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM8335TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.