
Texas Instruments LM8335TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Lead Free | Lead Free |
| Max Frequency | 26MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8335TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
