
Dual-channel, 2-channel operational amplifier featuring a 15MHz bandwidth and 7V/µs slew rate. This audio op amp offers low distortion with a 110dB voltage gain and 80dB common mode rejection ratio. Designed for surface mount applications, it operates from a dual supply voltage range of 5V to 18V and is housed in an 8-SOIC package. With a maximum operating temperature of 85°C and a power dissipation of 500mW, this RoHS compliant component is suitable for a wide range of audio circuits.
Texas Instruments LM833MX/NOPB technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.45mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
