
Dual-channel, 15-MHz operational amplifier featuring low distortion for audio applications. This through-hole mounted component offers a 7V/µs slew rate and 110dB voltage gain, with a 2kΩ load impedance. Operating from a dual supply voltage range of 5V to 18V, it provides 80dB common mode rejection and power supply rejection ratios. The device is packaged in an 8-PDIP with a temperature range of -40°C to 85°C.
Texas Instruments LM833N/NOPB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Description | VIDEO AMPLIFIER |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 3.3mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
