
This active-low voltage monitor IC features a 2V reset threshold with 2.5% accuracy, monitoring a single voltage. Operating from a 1V to 6V supply, it boasts a low quiescent current of 650nA and a fast 60µs reset timeout. Packaged in a compact 5-SOT-23 surface-mount case (1.3mm H x 3.05mm L x 1.75mm W), this RoHS-compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments LM8364BALMF20/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 1mA |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60us |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8364BALMF20/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
