
The LM8364BALMF32/NOPB is a surface mount, single-element, simple reset/power-on reset IC with a threshold voltage of 3.2V. It operates within a temperature range of -40°C to 85°C and is available in a SOT-23-5 package, packaged in tape and reel. The device has a maximum supply voltage of 6V and a minimum supply voltage of 1V, with a reset timeout of 60us. It is not radiation hardened and does not have a watchdog timer.
Texas Instruments LM8364BALMF32/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.28V |
| Min Reset Threshold Voltage | 3.12V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60us |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8364BALMF32/NOPB to view detailed technical specifications.
No datasheet is available for this part.
