
This surface mount, 1-channel power supply support circuit, packaged in SOT-23, monitors a single voltage with a threshold of 2V. It features a minimum supply voltage of 1V and a maximum of 6V, with reset thresholds ranging from 1.95V to 2.05V. The device operates between -40°C and 85°C, offering an active low reset with a 60µs timeout. Quiescent current is 650nA, and output current is 1mA.
Texas Instruments LM8364BALMFX20 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 1mA |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60us |
| RoHS Compliant | No |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM8364BALMFX20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
