
The LM8364BALMFX20/NOPB is a simple reset/power-on reset IC from Texas Instruments. It operates over a supply voltage range of 1V to 6V and has an output current of 1mA. The device is packaged in a SOT-23-5 package and has a temperature range of -40°C to 85°C. It is RoHS compliant and has a quiescent current of 650nA.
Texas Instruments LM8364BALMFX20/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| Quiescent Current | 650nA |
| Reset | Active Low |
| Reset Timeout | 60us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8364BALMFX20/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
