The LM8365BALMFX22/NOPB is a surface mount power management IC from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and is available in a tape and reel packaging format. This device is RoHS compliant and features a maximum supply voltage of 6V and a minimum supply voltage of 1V.
Texas Instruments LM8365BALMFX22/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.255V |
| Min Reset Threshold Voltage | 2.145V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8365BALMFX22/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.