
Texas Instruments LM8365BALMFX27 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.767V |
| Min Reset Threshold Voltage | 2.633V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 1mA |
| Overvoltage Threshold | 2.767V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650nA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.633V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM8365BALMFX27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
