
The LM8365 is a simple reset/power-on reset IC with a threshold voltage of 2.7V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23 package. The device is RoHS compliant and features a quiescent current of 650nA. It is suitable for use in a variety of applications requiring a simple reset function.
Texas Instruments LM8365BALMFX27/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.767V |
| Min Reset Threshold Voltage | 2.633V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 1mA |
| Overvoltage Threshold | 2.767V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650nA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.633V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8365BALMFX27/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
