
Quad operational amplifier featuring a 25MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier offers 110dB voltage gain, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. Designed for surface mount applications in a 14-SOIC package, it operates from a 5V to 18V dual supply voltage. The amplifier draws 10mA operating supply current and provides 40mA output current per channel. Suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments LM837M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM837M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
