
The LM837N is an industrial-grade operational amplifier with a dual-supply voltage range of -15V to -18V and 15V to 18V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 14 terminals and a pin count of 14, with a terminal position of dual. The LM837N has a slew rate of 10V/μs and a common-mode reject ratio of 100 dB. It is available in a 14-pin DIP package.
Texas Instruments LM837N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 25000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM837N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.