
Triple remote and local temperature sensor featuring an I<sup>2</sup>C and SMBus interface, compatible with ACPI standards. This digital sensor offers 8-bit resolution and operates within a 3V to 3.6V supply voltage range, with a typical supply current of 800µA. Designed for surface mounting, it is housed in a 16-SSOP package with dimensions of 4.9mm (length) x 3.99mm (width) x 1.45mm (height). The sensor supports an operating temperature range from -40°C to 125°C.
Texas Instruments LM83CIMQA/NOPB technical specifications.
| Package/Case | SSOP |
| Height | 1.45mm |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100uA |
| Output Type | I2C, Digital |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM83CIMQA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
