
Texas Instruments LM8500IMT9 technical specifications.
| Package/Case | TFSOP |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 11.5mA |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM8500IMT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
