Texas Instruments LM8500IMT9B/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 38.4Kbps |
| Interface | UART, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 11.5mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 11.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8500IMT9B/NOPB to view detailed technical specifications.
No datasheet is available for this part.
