The LM85BIMQ is a 24-pin SSOP analog IC with a temperature range of 0 to 85°C. It operates on a supply voltage of 3.3V to 3.6V. The device has a single function and is available in a 24-pin SSOP package.
Texas Instruments LM85BIMQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM85BIMQ to view detailed technical specifications.
No datasheet is available for this part.