
Texas Instruments LM87CIMT technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Interface | SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Resolution | 8b |
| RoHS Compliant | No |
| Thickness | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM87CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
