The LM87CIMTX is a surface mount SMBus I2C digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 2mA. The device is available in a TSSOP-24 package and is not RoHS compliant due to containing lead. The LM87CIMTX has a maximum supply voltage of 3.8V and a minimum supply voltage of 2.8V.
Texas Instruments LM87CIMTX technical specifications.
| Package/Case | TSSOP |
| Interface | SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM87CIMTX to view detailed technical specifications.
No datasheet is available for this part.