
8-bit linear fan controller with SMBus interface, designed for surface mount applications. Features a 2.8V to 3.8V operating supply voltage range, with a typical 3.3V supply. Offers I2C and digital output types, operating from -40°C to 125°C. Packaged in TSSOP for tape and reel distribution.
Texas Instruments LM87CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM87CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.