
Synchronous step-down DC-DC converter with a fixed 1.82V output voltage and 0.6A maximum output current. Operates from a 2.3V to 5.5V input voltage range, featuring 90% efficiency. This single-output switching regulator is housed in a compact 6-pin DSBGA package, measuring 1.29mm x 1.09mm x 0.47mm, designed for surface mounting. Key specifications include 0.2%/V typical line regulation and 0.0019%/mA typical load regulation, with an operating temperature range of -30°C to 85°C.
Texas Instruments LM8801TME-1.82/NOPB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.29(Max) |
| Package Width (mm) | 1.09(Max) |
| Package Height (mm) | 0.47(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Maximum Output Current | 0.6A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 90% |
| Line Regulation | 0.2%/V(Typ) |
| Load Regulation | 0.0019%/mA(Typ) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM8801TME-1.82/NOPB to view detailed technical specifications.
No datasheet is available for this part.