
The LM89-1CIM/NOPB is an 11-bit relative humidity sensor from Texas Instruments. It operates on a 3.6V supply voltage and has a quiescent current of 1.7mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The LM89-1CIM/NOPB is rated for operation over a temperature range of -20°C to 125°C. It is RoHS compliant and suitable for use in a variety of environmental sensing applications.
Texas Instruments LM89-1CIM/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM89-1CIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.