
The LM89-1CIMM/NOPB is a digital temperature sensor with an 11-bit resolution, operating on a supply voltage of 3.3V and consuming 1.7mA of quiescent current. It features an I2C/SMBus interface and is packaged in a lead-free MSOP package. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Texas Instruments LM89-1CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | LM89 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM89-1CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
