
Texas Instruments LM89-1CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM89-1CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.