5V positive fixed output linear voltage regulator with 50mA output current and 2mA maximum supply current. Features a 0.4V dropout voltage and 60dB power supply rejection ratio. Operates with input voltages from -45V to 40V, and has an accuracy of 5%. Packaged in a TO-252-3 surface mount case, this component has a maximum power dissipation of 2.5W and an operating temperature range of -40°C to 125°C.
Texas Instruments LM9036DT-5.0 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | -45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM9036DT-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.