
5V positive fixed output linear voltage regulator with 0.4V dropout voltage. Features 50mA maximum output current, 5% accuracy, and a 60dB PSRR. Operates from -45V to 40V input voltage, with a quiescent current of 20µA. Packaged in a VSSOP (Mini SOIC-8) surface mount case, suitable for tape and reel packaging. Maximum operating temperature is 125°C.
Texas Instruments LM9036MM-5.0 technical specifications.
| Accuracy | 5% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | -45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM9036MM-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.