
Automotive 5V fixed output linear voltage regulator, offering 50mA maximum output current with a low 200mV dropout voltage. Features a maximum input voltage of 40V and operates across a -40°C to 125°C temperature range. This surface mount SOIC package boasts a 2mA maximum supply current and 20µA quiescent current, with 5% accuracy and 60dB PSRR. Designed for automotive applications and AEC-Q100 qualified, this lead-free, RoHS compliant component is ideal for off-battery power management.
Texas Instruments LM9036QM-5.0/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LM9036QM-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
