
The LM9040MX is a single differential input amplifier from Texas Instruments. It is packaged in a surface mount SOIC package and is lead free. The device operates with an input type of differential and an output type of voltage. The LM9040MX has an operating supply current of 8mA and is available in a tape and reel packaging with a quantity of 1000 units.
Texas Instruments LM9040MX technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM9040MX to view detailed technical specifications.
No datasheet is available for this part.
