The LM9061QDRQ1 is an 8-channel MOSFET driver IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 8 terminals and a JEDEC package code of R-PDSO-G8, measuring 3.895mm in width and 4.9mm in length. It can handle a maximum supply current of 10mA and a supply voltage range of 7V to 26V. The LM9061QDRQ1 is a buffer or inverter based MOSFET driver IC.
Texas Instruments LM9061QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 26 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM9061QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.