5V positive fixed output linear voltage regulator with 0.8V dropout voltage. Features a maximum output current of 250mA and a 3% accuracy. Operates from a 6V to 26V input voltage range, with a maximum supply current of 50mA. Packaged in a TO-263-8 surface mount case, this regulator offers a 60dB PSRR and a quiescent current of 4mA. Maximum operating temperature is 125°C.
Texas Instruments LM9070SX technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM9070SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.